16-bit FLASH microcontroller featuring an F2MC-16F CPU core operating at a maximum clock frequency of 50MHz. This CMOS device offers 63 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 65,536 words of FLASH ROM and 1152 bytes of RAM, with support for PWM channels and an integrated ADC. Packaged in an 80-terminal PQFP with commercial temperature grade (-0°C to 70°C), it operates from a 3.15V to 3.6V supply.
Fujitsu MB90F244PFT-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 53 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 1152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB90F244PFT-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.