16-Bit FLASH Microcontroller, operating at a maximum clock frequency of 16MHz. This CMOS integrated circuit features 36 I/O lines and includes an Analog-to-Digital Converter (ADC). Designed for industrial temperature ranges (-40°C to 105°C), it operates with a nominal supply voltage of 5V (4.5V to 5.5V). The component is housed in a 48-terminal PQFP package (7mm x 7mm) with a JEDEC package code of S-PQFP-G48.
Fujitsu MB90F387SPMT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB90F387SPMT to view detailed technical specifications.
No datasheet is available for this part.