16-bit CMOS microcontroller featuring 16MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 49 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It operates within a -40°C to 105°C temperature range and requires a 4.5V to 5.5V supply voltage. The component is housed in a 64-terminal PQFP package measuring 12 x 12 mm with a 0.65 mm pitch, and includes an Analog-to-Digital Converter (ADC).
Fujitsu MB90F497GPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 49 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB90F497GPMC to view detailed technical specifications.
No datasheet is available for this part.