16-bit Flash microcontroller featuring a 16MHz clock speed and 49 I/O lines. This industrial-grade component offers a 24-bit address bus and a 16-bit external data bus, with a maximum operating temperature of 105°C. Housed in a 64-terminal PQFP package (12x12mm, 0.65mm pitch), it operates from a 4.5V to 5.5V supply and includes an Analog-to-Digital Converter (ADC).
Fujitsu MB90F497GPMCR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 49 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB90F497GPMCR to view detailed technical specifications.
No datasheet is available for this part.