32-bit RISC microcontroller featuring an FR60 CPU operating at up to 100MHz. This FLASH-based MCU offers 557056 words of ROM and 16384 bytes of RAM, with 104 I/O lines. Integrated peripherals include PWM channels, ADC, and DMA channels. Housed in a 144-terminal PQFP package (20x20mm, 1.70mm height, 0.50mm pitch), it operates within an industrial temperature range of -40°C to 105°C and supports supply voltages from 3V to 5.5V.
Fujitsu MB91F465CAPMC-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 104 |
| External Data Bus Width | 0 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 557056 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB91F465CAPMC-GSE2 to view detailed technical specifications.
No datasheet is available for this part.