32-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 96MHz. This industrial-grade component offers 170 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It supports PWM channels, ADC, and DMA channels, with a supply voltage range of 3V to 5.5V. Packaged in a 208-pin PQFP with dimensions of 28x28mm, it operates within an industrial temperature range of -40°C to 105°C.
Fujitsu MB91F467DAPFVS-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 170 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 96 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.