
16-bit microcontroller featuring 8KB FLASH memory and 496B RAM. Operates at up to 16.25MHz with a 16-bit data bus. Includes UART, USART, and LIN interfaces, along with 13 programmable I/Os, 2 PWM channels, and 1 timer/counter. Packaged in a 16-pin SOP, this RoHS compliant component supports an operating temperature range of -40°C to 85°C and a supply voltage from 2.4V to 5.5V.
Fujitsu MB95F223KPF-G-SNE1 technical specifications.
| Package/Case | SOP |
| Data Bus Width | 16b |
| Frequency | 16.25MHz |
| Interface | UART, USART, LIN |
| Max Frequency | 16.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 496B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F²MC MB95220H |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB95F223KPF-G-SNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
