Fujitsu MBF300PFWLPES-E1 technical specifications.
| Category | Solid State Fingerprint Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Pin Count | 45 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu MBF300PFWLPES-E1 to view detailed technical specifications.
No datasheet is available for this part.