Fujitsu MBH7BTZ50 technical specifications.
| Package Length (mm) | 31 |
| Package Width (mm) | 15 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.5 |
| Mounting | Screw |
| Protocols Supported | Bluetooth v2.1 + EDR |
| Type | Module |
| Power Class | Class II |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Cage Code | SHM48 |
| EU RoHS | Yes |
| HTS Code | 8525601050 |
| Schedule B | 8517690000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Fujitsu MBH7BTZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.