The MBL8086-2C is a 16-bit RISC microprocessor from Fujitsu, operating at a maximum speed of 8 MHz and a supply voltage of 5V. It is packaged in a DIP40 package, suitable for through-hole mounting. The microprocessor has a commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius.
Fujitsu MBL8086-2C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MBL8086-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.