This industrial temperature flash memory IC features 2097152 words of storage, with a maximum access time of 90ns. It operates from a supply voltage of 2.7V to 3.6V, with a nominal voltage of 3V. The device is packaged in a 48-pin TSOP1 package, measuring 12mm in width and 18.4mm in length. It is rated for operation over the -40°C to 85°C temperature range, making it suitable for industrial applications.
Fujitsu MBM29DL324TE-90TN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MBM29DL324TE-90TN to view detailed technical specifications.
No datasheet is available for this part.