Fujitsu MZ-1.5WHG-K-U technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MZ-1.5WHG-K-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.