Fujitsu MZ-12WHS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MZ-12WHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.