
DPDT general purpose electromechanical relay featuring a 2A contact rating and 250VAC/220VDC voltage rating. Coil specifications include 24VDC input, 200mW power consumption, 8.33mA coil current, and 2.88kΩ coil resistance. This through-hole mount relay offers a 6ms operate time and is packaged in a DIP case.
Fujitsu NA-24W-K technical specifications.
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 14.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 1.5g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu NA-24W-K to view detailed technical specifications.
No datasheet is available for this part.
