
DPDT general purpose electromechanical relay featuring a 3VDC coil with 140mW power consumption and 46.66mA coil current. Contact ratings include 2A maximum current and 220VDC/250VAC voltage. This through-hole mount component offers a 6ms operate time and operates within a -40°C to 85°C temperature range. Gold and silver contact material ensures reliable switching.
Fujitsu NA-3W-K technical specifications.
| Package/Case | DIP |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Insertion Loss | 0.7dB |
| Length | 14.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu NA-3W-K to view detailed technical specifications.
No datasheet is available for this part.
