Fujitsu NAL-D5W-K technical specifications.
| Coil Current | 4.2A |
| Coil Type | Non-Latching |
| Insertion Loss | 0.7dB |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| RoHS Compliant | No |
| Series | NA |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu NAL-D5W-K to view detailed technical specifications.
No datasheet is available for this part.
