Fujitsu NY-18W-K technical specifications.
| Coil Resistance | 2.7kR |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu NY-18W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
