Fujitsu NY-4.5W-K technical specifications.
| Coil Resistance | 169R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Power Consumption | 120mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu NY-4.5W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.