
Fujitsu NY-5W-K technical specifications.
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 208R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 5mm |
| Length | 20.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 120mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 270V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu NY-5W-K to view detailed technical specifications.
No datasheet is available for this part.
