
Fujitsu NY-5W-K-IE technical specifications.
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 208R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 5mm |
| Length | 20.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Resistance | 208R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu NY-5W-K-IE to view detailed technical specifications.
No datasheet is available for this part.
