Fujitsu RA-18W-K technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RA |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu RA-18W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.