Fujitsu RA4-24W-K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RA4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu RA4-24W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.