Fujitsu RY-12W-K technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu RY-12W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.