Fujitsu SBF0406TPL technical specifications.
| Number of Terminals | 5 |
| Width | 2.15 |
| Length | 13.7 |
| Number of Functions | 1 |
| Manufacturer Series | SBF0406TPL |
| Height | 5.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu SBF0406TPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.