Fujitsu SE-5A02VC-E1 technical specifications.
| Maximum Input Voltage | 5(Typ)V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 265V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu SE-5A02VC-E1 to view detailed technical specifications.
No datasheet is available for this part.