Fujitsu SJ-5A01 technical specifications.
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 265V |
| Mount | Through Hole |
| Output Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu SJ-5A01 to view detailed technical specifications.
No datasheet is available for this part.