Fujitsu SN-A100 BF technical specifications.
| Maximum Input Voltage | 132V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 6V |
| Maximum Input Current | 7mA |
| Maximum Output Current | 0.004A |
| Input Type | AC |
| Output Type | DC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu SN-A100 BF to view detailed technical specifications.
No datasheet is available for this part.