
Fujitsu SY-1.5-K technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu SY-1.5-K to view detailed technical specifications.
No datasheet is available for this part.
