
SPDT general purpose electromechanical relay featuring a 5VDC coil with 150mW power consumption and 29.94mA coil current. Contact ratings include 1A at 24VDC, with AC voltage rating up to 120V and DC voltage rating up to 60V. This through-hole mount relay offers gold/silver contact material, 5ms operate time, and operates within a -30°C to 90°C temperature range. RoHS compliant and designed for DC input with AC/DC output.
Fujitsu SY-5W-K technical specifications.
| Package/Case | DIP |
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu SY-5W-K to view detailed technical specifications.
No datasheet is available for this part.
