Fujitsu SY-6-K technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu SY-6-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
