Fujitsu UM1L-D5W-K technical specifications.
| Coil Type | Latching, Dual Coil |
| Insertion Loss | 1dB |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu UM1L-D5W-K to view detailed technical specifications.
No datasheet is available for this part.