Fujitsu VB-24MCU-5 technical specifications.
| Coil Resistance | 82R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VB-24MCU-5 to view detailed technical specifications.
No datasheet is available for this part.