Fujitsu VB-24SMB technical specifications.
| Coil Resistance | 1.1kR |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VB-24SMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.