Fujitsu VE-12HSE-K technical specifications.
| Coil Current | 20.87mA |
| Coil Resistance | 575R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 25mW |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VE-12HSE-K to view detailed technical specifications.
No datasheet is available for this part.