Fujitsu VE-24HMS5-K technical specifications.
| Coil Current | 10.39mA |
| Coil Resistance | 231R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 10.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VE-24HMS5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.