
The Fujitsu VE-24HS5-K is a 24V electromechanical relay with a silver/cadmium contact material and a maximum current rating of 5A. It has a coil resistance of 2.31kΩ and a coil voltage of 24V DC. The relay has a maximum operating temperature range of -40°C to 90°C and a maximum voltage rating of 150V DC. It is designed for through hole mounting and has a power consumption of 360mW. The relay is suitable for use in a variety of applications requiring a high current switching capacity.
Fujitsu VE-24HS5-K technical specifications.
| Coil Current | 10.39mA |
| Coil Resistance | 2.31kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 10.5mm |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 360mW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VE-24HS5-K to view detailed technical specifications.
No datasheet is available for this part.
