Fujitsu VE-5HM5-K-HV technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 69R |
| Contact Current Rating | 5A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VE-5HM5-K-HV to view detailed technical specifications.
No datasheet is available for this part.