Fujitsu VFD-3LU technical specifications.
| Coil Resistance | 7.5R |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu VFD-3LU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.