Fujitsu VFP-6MU technical specifications.
| Coil Resistance | 30R |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu VFP-6MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.