Fujitsu VS-12SMBU-E technical specifications.
| Coil Resistance | 270R |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Power Consumption | 530mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VS-12SMBU-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.