The VS-14STC-E-IM2 is a single-pole double-throw electromechanical relay with a contact arrangement of SPDT and a contact form of 1 Form C. It has a DC coil voltage of 14V and a coil current of 37.84mA with a coil resistance of 370 ohms. The relay has a maximum pick-up voltage of 9.8VDC and a minimum dropout voltage of 1.4VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 150V with a maximum switching current of 10A and a maximum switching power of 240W or 2.4kVA. The relay is mounted through a hole and has a termination style of PC Pin with 5 terminals. It is a non-latching relay with an operate time of 15ms and does not have a coil suppression diode or a push-to-test button. The operating temperature range is from -40 to 75 degrees Celsius.
Fujitsu VS-14STC-E-IM2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 14V |
| Coil Current | 37.84mA |
| Coil Resistance | 370Ohm |
| Maximum Pick-Up Voltage | 9.8VDC |
| Minimum Dropout Voltage | 1.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-14STC-E-IM2 to view detailed technical specifications.
No datasheet is available for this part.