The VS-14STC-SM2 is a SPDT electromechanical relay with a contact arrangement of 1 Form C and a maximum switching power of 240W or 2.4kVA. It has a maximum switching current of 10A and a maximum switching voltage of 150V DC. The relay is constructed with a non-latching mechanism and has a coil suppression diode. It operates within a temperature range of -40 to 75 degrees Celsius and is mounted through a hole with a PC pin termination style.
Fujitsu VS-14STC-SM2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 14V |
| Coil Current | 37.84mA |
| Coil Resistance | 370Ohm |
| Maximum Pick-Up Voltage | 9.8VDC |
| Minimum Dropout Voltage | 1.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-14STC-SM2 to view detailed technical specifications.
No datasheet is available for this part.