The VS-14STCU-E-UC is a non-latching electromechanical relay with a SPDT contact arrangement. It operates at a DC coil voltage of 14VDC and a coil current of 37.84mA. The relay has a coil resistance of 370 ohms and a maximum pick-up voltage of 9.8VDC. It can switch up to 10A at 150VDC or 240W. The relay is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 75°C.
Fujitsu VS-14STCU-E-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 14V |
| Coil Current | 37.84mA |
| Coil Resistance | 370Ohm |
| Maximum Pick-Up Voltage | 9.8VDC |
| Minimum Dropout Voltage | 1.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-14STCU-E-UC to view detailed technical specifications.
No datasheet is available for this part.