The VS-14TC-5-IM2 is a SPDT electromechanical relay with a 1-form-C contact arrangement. It operates with a 14VDC coil voltage and 50mA coil current, with a coil resistance of 280 ohms. The relay has a maximum pick-up voltage of 9.8VDC and a minimum dropout voltage of 1.4VDC. It can switch up to 240W of power and 2.4kVA of current. The relay is mounted through a hole and has a PC pin termination style. It is constructed with a non-latching relay design and has a operate time of 15ms. The relay is rated for operation between -40°C and 85°C.
Fujitsu VS-14TC-5-IM2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 14V |
| Coil Current | 50mA |
| Coil Resistance | 280Ohm |
| Maximum Pick-Up Voltage | 9.8VDC |
| Minimum Dropout Voltage | 1.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-14TC-5-IM2 to view detailed technical specifications.
No datasheet is available for this part.