This SPDT electromechanical relay features a 14VDC coil with a current rating of 50mA and a coil resistance of 280 ohms. It has a maximum pick-up voltage of 9.8VDC and a minimum dropout voltage of 1.4VDC. The relay can handle a maximum switching current of 10A and a maximum switching power of 240W or 2.4kVA. It is designed for through hole mounting and has a non-latching relay construction. The operating temperature range is -40 to 85 degrees Celsius.
Fujitsu VS-14TC-N-IM2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 14V |
| Coil Current | 50mA |
| Coil Resistance | 280Ohm |
| Maximum Pick-Up Voltage | 9.8VDC |
| Minimum Dropout Voltage | 1.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-14TC-N-IM2 to view detailed technical specifications.
No datasheet is available for this part.