Fujitsu VS-24MB technical specifications.
| Coil Resistance | 82R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Power Consumption | 700mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VS-24MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
