Fujitsu VS-24MBU-E technical specifications.
| Coil Resistance | 82R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Power Consumption | 700mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VS-24MBU-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
