The VS-48MKU-E-SM2 is a non-latching electromechanical relay with a single pole, single throw normally open contact arrangement. It operates at a DC coil voltage of 48VDC and a coil current of 14.54mA, with a coil resistance of 3.3KΩ. The relay has a maximum pick-up voltage of 33.5VDC and a minimum dropout voltage of 4.8VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 150V, with a maximum switching current of 10A and a maximum switching power of 240W or 2.4kVA. The relay is suitable for through hole mounting and has a termination style of PC pin. It has a non-latching relay construction and operates within a temperature range of -40°C to 85°C.
Fujitsu VS-48MKU-E-SM2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 14.54mA |
| Coil Resistance | 3.3KOhm |
| Maximum Pick-Up Voltage | 33.5VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-48MKU-E-SM2 to view detailed technical specifications.
No datasheet is available for this part.