The VS-48MKU-UC is a non-latching electromechanical relay with a single pole, single throw normally open contact arrangement. It has a 48VDC coil voltage rating and a maximum coil current of 14.54mA. The relay's coil resistance is 3.3K ohms. It can switch up to 240W or 2.4kVA of power and has a maximum switching current of 10A. The VS-48MKU-UC is designed for through hole mounting and has a PC pin termination style. It operates within a temperature range of -40°C to 85°C.
Fujitsu VS-48MKU-UC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 14.54mA |
| Coil Resistance | 3.3KOhm |
| Maximum Pick-Up Voltage | 33.5VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-48MKU-UC to view detailed technical specifications.
No datasheet is available for this part.