The VS-5SMC-5-IM2 is a non-latching electromechanical relay with a 5VDC coil voltage and 106.38mA coil current. It features a maximum switching current of 10A and a maximum switching power of 240W. The relay has a non-latching construction and is suitable for through hole mounting. It operates within a temperature range of -40°C to 75°C.
Fujitsu VS-5SMC-5-IM2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 106.38mA |
| Coil Resistance | 47Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu VS-5SMC-5-IM2 to view detailed technical specifications.
No datasheet is available for this part.